
AMC23C15DWVR | |
|---|---|
DigiKey Part Number | 296-AMC23C15DWVRTR-ND - Tape & Reel (TR) 296-AMC23C15DWVRCT-ND - Cut Tape (CT) 296-AMC23C15DWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC23C15DWVR |
Description | DUAL, FAST-RESPONSE, REINFORCED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC23C15DWVR Models |
Category | Current - Output (Typ) 4mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 4.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 410ns |
Part Status Active | Hysteresis 25mV |
Type Window | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, 3V ~ 27V | Supplier Device Package 8-SOIC |
Current - Input Bias (Max) 0.025µA @ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,51800 € | 25,18 € |
| 25 | 2,31320 € | 57,83 € |
| 100 | 2,08780 € | 208,78 € |
| 250 | 1,98040 € | 495,10 € |
| 500 | 1,91564 € | 957,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62984 € | 629,84 € |
| 2.000 | 0,61196 € | 1.223,92 € |
| 3.000 | 0,60300 € | 1.809,00 € |
| 5.000 | 0,59308 € | 2.965,40 € |
| 7.000 | 0,58728 € | 4.110,96 € |
| 10.000 | 0,58170 € | 5.817,00 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

