
AMC23C12QDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC23C12QDWVRQ1TR-ND - Tape & Reel (TR) 296-AMC23C12QDWVRQ1CT-ND - Cut Tape (CT) 296-AMC23C12QDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC23C12QDWVRQ1 |
Description | IC COMPARATOR 1 WINDW 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC23C12QDWVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, 3V ~ 25V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.025µA @ 5.5V | |
Current - Output (Typ) | 4mA | |
Current - Quiescent (Max) | 2.2mA, 4.3mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 410ns | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,97400 € | 19,74 € |
| 25 | 1,80760 € | 45,19 € |
| 100 | 1,62570 € | 162,57 € |
| 250 | 1,53884 € | 384,71 € |
| 500 | 1,48654 € | 743,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59853 € | 598,53 € |
| 2.000 | 0,58135 € | 1.162,70 € |
| 3.000 | 0,57276 € | 1.718,28 € |
| 5.000 | 0,56323 € | 2.816,15 € |
| 7.000 | 0,55766 € | 3.903,62 € |
| 10.000 | 0,55231 € | 5.523,10 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |



