
AMC23C12DWV | |
|---|---|
DigiKey Part Number | 296-AMC23C12DWV-ND |
Manufacturer | |
Manufacturer Product Number | AMC23C12DWV |
Description | IC COMPARATOR 1 WINDW 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output (Typ) 4mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 2.2mA, 4.3mA |
Packaging Tube | Propagation Delay (Max) 410ns |
Part Status Active | Hysteresis 50mV |
Type Window | Operating Temperature -40°C ~ 125°C (TA) |
Number of Elements 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, 3V ~ 27V | Supplier Device Package 8-SOIC |
Current - Input Bias (Max) 0.025µA @ 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57500 € | 25,75 € |
| 64 | 2,20141 € | 140,89 € |
| 128 | 2,10477 € | 269,41 € |
| 256 | 2,02520 € | 518,45 € |
| 512 | 1,95971 € | 1.003,37 € |
| 1.024 | 1,90583 € | 1.951,57 € |
| 2.560 | 1,84893 € | 4.733,26 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

