
AMC23C11DWV | |
|---|---|
DigiKey Part Number | 296-AMC23C11DWV-ND |
Manufacturer | |
Manufacturer Product Number | AMC23C11DWV |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC23C11DWV Models |
Category | Current - Output (Typ) 4mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 2.2mA, 3.7mA |
Packaging Box | Propagation Delay (Max) 380ns |
Part Status Active | Hysteresis 50mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C (TA) |
Number of Elements 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, 3V ~ 27V | Supplier Device Package 8-SOIC |
Current - Input Bias (Max) 0.025µA @ 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,02900 € | 20,29 € |
| 64 | 1,72391 € | 110,33 € |
| 128 | 1,64523 € | 210,59 € |
| 256 | 1,58043 € | 404,59 € |
| 512 | 1,52701 € | 781,83 € |
| 1.024 | 1,48309 € | 1.518,68 € |
| 2.560 | 1,43671 € | 3.677,98 € |
| 5.056 | 1,40922 € | 7.125,02 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

