Comparator Window Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC22C12QDRQ1

DigiKey Part Number
296-AMC22C12QDRQ1TR-ND - Tape & Reel (TR)
296-AMC22C12QDRQ1CT-ND - Cut Tape (CT)
296-AMC22C12QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC22C12QDRQ1
Description
IC COMPARATOR 1 WINDW 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Window Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC22C12QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Window
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
3V ~ 25V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.025µA @ 4V
Current - Output (Typ)
-
Current - Quiescent (Max)
2.2mA, 4.3mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
410ns
Hysteresis
25mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 €2,71 €
102,02900 €20,29 €
251,85960 €46,49 €
1001,67340 €167,34 €
2501,58452 €396,13 €
5001,53094 €765,47 €
1.0001,48686 €1.486,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,43240 €4.297,20 €
6.0001,40575 €8.434,50 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €