
AMC1400EVM | |
|---|---|
DigiKey Part Number | 296-AMC1400EVM-ND |
Manufacturer | |
Manufacturer Product Number | AMC1400EVM |
Description | EVAL BOARD FOR AMC1400 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMC1400 - 1 - Single Channels per IC Isolation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Isolation | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 14mA | |
Current - Supply (Main IC) | 7.2mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 5.5V | |
Utilized IC / Part | AMC1400 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,79000 € | 50,79 € |
| Unit Price without VAT: | 50,79000 € |
|---|---|
| Unit Price with VAT: | 60,44010 € |


