
AMC130M02DFMR | |
|---|---|
DigiKey Part Number | 296-AMC130M02DFMRTR-ND - Tape & Reel (TR) 296-AMC130M02DFMRCT-ND - Cut Tape (CT) 296-AMC130M02DFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC130M02DFMR |
Description | IC DAS/ADC/DAC SPECIAL 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 64k SPI 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC130M02DFMR Models |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 20-SOIC |
Sampling Rate (Per Second) 64k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 10 | 5,42700 € | 54,27 € |
| 25 | 5,03160 € | 125,79 € |
| 100 | 4,59680 € | 459,68 € |
| 250 | 4,48620 € | 1.121,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 4,18433 € | 3.556,68 € |
| 1.700 | 4,09581 € | 6.962,88 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |


