
AMC1306E25DWVR | |
|---|---|
DigiKey Part Number | 296-46557-2-ND - Tape & Reel (TR) 296-46557-1-ND - Cut Tape (CT) 296-46557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1306E25DWVR |
Description | IC ISOLATED MOD 16BIT 78K 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k CMOS, Serial 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1306E25DWVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78k | |
Data Interface | CMOS, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 4,49900 € | 44,99 € |
| 25 | 4,16320 € | 104,08 € |
| 100 | 3,79390 € | 379,39 € |
| 250 | 3,61784 € | 904,46 € |
| 500 | 3,51172 € | 1.755,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,42438 € | 3.424,38 € |
| 2.000 | 3,35250 € | 6.705,00 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |

