


AMC1304M25QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-45496-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC1304M25QDWRQ1 |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k CMOS, Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1304M25QDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78k | |
Data Interface | CMOS, Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,48573 € | 10.971,46 € |
| Unit Price without VAT: | 5,48573 € |
|---|---|
| Unit Price with VAT: | 6,52802 € |


