
AMC1304M05QDWQ1 | |
|---|---|
DigiKey Part Number | 296-AMC1304M05QDWQ1-ND |
Manufacturer | |
Manufacturer Product Number | AMC1304M05QDWQ1 |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k CMOS, Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1304M05QDWQ1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Isolated Module | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q100 |
Resolution (Bits) 16 b | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Sampling Rate (Per Second) 78k | Supplier Device Package 16-SOIC |
Data Interface CMOS, Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,17000 € | 12,17 € |
| 10 | 9,59900 € | 95,99 € |
| 40 | 8,68475 € | 347,39 € |
| 120 | 8,17467 € | 980,96 € |
| 280 | 7,87586 € | 2.205,24 € |
| 520 | 7,69835 € | 4.003,14 € |
| 1.000 | 7,54159 € | 7.541,59 € |
| Unit Price without VAT: | 12,17000 € |
|---|---|
| Unit Price with VAT: | 14,48230 € |

