
AMC1304L25QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-50933-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC1304L25QDWRQ1 |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k LVDS, Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1304L25QDWRQ1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Isolated Module | Grade Automotive |
Number of Channels 2 | Qualification AEC-Q100 |
Resolution (Bits) 16 b | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Sampling Rate (Per Second) 78k | Supplier Device Package 16-SOIC |
Data Interface LVDS, Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,21702 € | 12.434,04 € |
| Unit Price without VAT: | 6,21702 € |
|---|---|
| Unit Price with VAT: | 7,39825 € |

