


AMC1304L25EVM | |
|---|---|
DigiKey Part Number | 296-43196-ND |
Manufacturer | |
Manufacturer Product Number | AMC1304L25EVM |
Description | EVAL BOARD FOR AMC1304L25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMC1304L25 - 16 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface LVDS |
Manufacturer Texas Instruments | Input Range ±250mV |
Packaging Box | Utilized IC / Part AMC1304L25 |
Part Status Active | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,72000 € | 57,72 € |
| Unit Price without VAT: | 57,72000 € |
|---|---|
| Unit Price with VAT: | 68,68680 € |


