
AMC1303M2520FDWVR | |
|---|---|
DigiKey Part Number | 296-AMC1303M2520FDWVRTR-ND - Tape & Reel (TR) 296-AMC1303M2520FDWVRCT-ND - Cut Tape (CT) 296-AMC1303M2520FDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1303M2520FDWVR |
Description | 250MV INPUT, PRECISION CURRENT S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k CMOS, Serial 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1303M2520FDWVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78k | |
Data Interface | CMOS, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.5V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 5,00200 € | 50,02 € |
| 25 | 4,63400 € | 115,85 € |
| 100 | 4,22950 € | 422,95 € |
| 250 | 4,03680 € | 1.009,20 € |
| 500 | 3,92062 € | 1.960,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,82502 € | 3.825,02 € |
| 2.000 | 3,74635 € | 7.492,70 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |

