
AMC1303E2510DWVR | |
|---|---|
DigiKey Part Number | 296-50927-2-ND - Tape & Reel (TR) 296-50927-1-ND - Cut Tape (CT) 296-50927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1303E2510DWVR |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k CMOS, Serial 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1303E2510DWVR Models |
Category | Data Interface CMOS, Serial |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 8-SOIC |
Sampling Rate (Per Second) 78k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,33924 € | 4.339,24 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |

