



AMC1301DWVR | |
|---|---|
DigiKey Part Number | 296-44577-2-ND - Tape & Reel (TR) 296-44577-1-ND - Cut Tape (CT) 296-44577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1301DWVR |
Description | IC OPAMP ISOLATION 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1301DWVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 60 µA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 5.9mA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,32400 € | 33,24 € |
| 25 | 3,06520 € | 76,63 € |
| 100 | 2,77980 € | 277,98 € |
| 250 | 2,64392 € | 660,98 € |
| 500 | 2,56198 € | 1.280,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,49455 € | 2.494,55 € |
| 2.000 | 2,43905 € | 4.878,10 € |
| 3.000 | 2,41127 € | 7.233,81 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |







