
AMC1300DWVR | |
|---|---|
DigiKey Part Number | 296-50921-2-ND - Tape & Reel (TR) 296-50921-1-ND - Cut Tape (CT) 296-50921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1300DWVR |
Description | IC ISOLATION 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1300DWVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 µA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 5.9mA | |
Current - Output / Channel | 14 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,31200 € | 33,12 € |
| 25 | 3,05400 € | 76,35 € |
| 100 | 2,76980 € | 276,98 € |
| 250 | 2,63444 € | 658,61 € |
| 500 | 2,55278 € | 1.276,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,48559 € | 2.485,59 € |
| 2.000 | 2,43030 € | 4.860,60 € |
| 3.000 | 2,40261 € | 7.207,83 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |



