Similar

AMC1210EVM | |
|---|---|
DigiKey Part Number | 296-30719-ND |
Manufacturer | |
Manufacturer Product Number | AMC1210EVM |
Description | MODULE EVAL FOR AMC1210 |
Customer Reference | |
Detailed Description | AMC1210, ADS1204 - Current Sensor, Resolver Decoding Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog and Digital |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part AMC1210, ADS1204 |
Sensor Type Current Sensor, Resolver Decoding | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMC1210MB-EVM | Texas Instruments | 3 | 296-AMC1210MB-EVM-ND | 158,29000 € | Similar |



