
AMC1204DWR | |
|---|---|
DigiKey Part Number | AMC1204DWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC1204DWR |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1204DWR Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 5V (3.3V Optional) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type Modulator | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Channels 1 | Supplier Device Package 16-SOIC |
Resolution (Bits) 16 b | Base Product Number |
Data Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,75746 € | 9.514,92 € |
| Unit Price without VAT: | 4,75746 € |
|---|---|
| Unit Price with VAT: | 5,66138 € |


