
AMC1204BDWVR | |
|---|---|
DigiKey Part Number | 296-37186-2-ND - Tape & Reel (TR) 296-37186-1-ND - Cut Tape (CT) 296-37186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1204BDWVR |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 20M Serial 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1204BDWVR Models |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Modulator | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 8-SOIC |
Sampling Rate (Per Second) 20M | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 € | 7,35 € |
| 10 | 5,70100 € | 57,01 € |
| 25 | 5,28840 € | 132,21 € |
| 100 | 4,83450 € | 483,45 € |
| 250 | 4,72660 € | 1.181,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,38054 € | 4.380,54 € |
| Unit Price without VAT: | 7,35000 € |
|---|---|
| Unit Price with VAT: | 8,74650 € |


