
AMC1204BDWV | |
|---|---|
DigiKey Part Number | AMC1204BDWV-ND |
Manufacturer | |
Manufacturer Product Number | AMC1204BDWV |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 20M Serial 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1204BDWV Models |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Modulator | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 8-SOIC |
Sampling Rate (Per Second) 20M | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 5,81688 € | 744,56 € |
| Unit Price without VAT: | 5,81688 € |
|---|---|
| Unit Price with VAT: | 6,92209 € |


