
AMC1203PSAR | |
|---|---|
DigiKey Part Number | AMC1203PSAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC1203PSAR |
Description | IC ADC 16BIT 8-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AMC1203PSAR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 40k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Input Type Differential | Supplier Device Package 8-SOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,58991 € | 9.179,82 € |
| Unit Price without VAT: | 4,58991 € |
|---|---|
| Unit Price with VAT: | 5,46199 € |

