



AMC1203EVM | |
|---|---|
DigiKey Part Number | 296-30718-ND |
Manufacturer | |
Manufacturer Product Number | AMC1203EVM |
Description | EVAL MODULE FOR AMC1203 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMC1203 - 16 Bit 40k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 40k | |
Data Interface | Serial | |
Input Range | ±280mV | |
Power (Typ) @ Conditions | 80mW @ 40kSPS | |
Utilized IC / Part | AMC1203 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,63000 € | 51,63 € |
| Unit Price without VAT: | 51,63000 € |
|---|---|
| Unit Price with VAT: | 61,43970 € |

