AMC1203DUBG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 189
Unit Price: 6,50625 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.132
Unit Price: 6,50625 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1203DUBG4

DigiKey Part Number
AMC1203DUBG4-ND
Manufacturer
Manufacturer Product Number
AMC1203DUBG4
Description
IC ADC 16BIT SIGMA-DELTA 8SOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
AMC1203DUBG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
16
Sampling Rate (Per Second)
40k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1004,58570 €458,57 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,58570 €
Unit Price with VAT:5,45698 €