
AMC1106M05DWV | |
|---|---|
DigiKey Part Number | 296-47518-ND |
Manufacturer | |
Manufacturer Product Number | AMC1106M05DWV |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 16 b Serial 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1106M05DWV Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Sigma-Delta Modulator | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Number of Channels 1 | Supplier Device Package 8-SOIC |
Resolution (Bits) 16 b | Base Product Number |
Data Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 4,58900 € | 45,89 € |
| 64 | 3,97641 € | 254,49 € |
| 128 | 3,81773 € | 488,67 € |
| 256 | 3,68711 € | 943,90 € |
| 512 | 3,57963 € | 1.832,77 € |
| 1.024 | 3,49116 € | 3.574,95 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |

