
AMC1106E05DWV | |
|---|---|
DigiKey Part Number | 296-47517-ND |
Manufacturer | |
Manufacturer Product Number | AMC1106E05DWV |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 16 b Serial 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1106E05DWV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,25200 € | 42,52 € |
| 64 | 3,67672 € | 235,31 € |
| 128 | 3,52781 € | 451,56 € |
| 256 | 3,40523 € | 871,74 € |
| 512 | 3,30434 € | 1.691,82 € |
| 1.024 | 3,22130 € | 3.298,61 € |
| 2.560 | 3,13366 € | 8.022,17 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |

