
AMC1035D | |
|---|---|
DigiKey Part Number | 296-53275-ND |
Manufacturer | |
Manufacturer Product Number | AMC1035D |
Description | IC MODULATOR 16BIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1035D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,21400 € | 32,14 € |
| 75 | 2,73427 € | 205,07 € |
| 150 | 2,62273 € | 393,41 € |
| 300 | 2,53090 € | 759,27 € |
| 525 | 2,46878 € | 1.296,11 € |
| 1.050 | 2,40419 € | 2.524,40 € |
| 2.550 | 2,33791 € | 5.961,67 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

