


AMC0381D16QDFXRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC0381D16QDFXRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC0381D16QDFXRQ1 |
Description | AUTOMOTIVE DC-INPUT ISOLATED AMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 15-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 6.2mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width), 15 Leads | |
Supplier Device Package | 15-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,45857 € | 2.593,93 € |
| 1.500 | 3,38065 € | 5.070,98 € |
| 2.250 | 3,34161 € | 7.518,62 € |
| Unit Price without VAT: | 3,45857 € |
|---|---|
| Unit Price with VAT: | 4,11570 € |

