


AMC0380D04DFXR | |
|---|---|
DigiKey Part Number | 296-AMC0380D04DFXRTR-ND - Tape & Reel (TR) 296-AMC0380D04DFXRCT-ND - Cut Tape (CT) 296-AMC0380D04DFXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0380D04DFXR |
Description | PRECISION, +/-1500-V INPUT, REI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 15-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 6.2mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width), 15 Leads | |
Supplier Device Package | 15-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 3,94900 € | 39,49 € |
| 25 | 3,64840 € | 91,21 € |
| 100 | 3,31830 € | 331,83 € |
| 250 | 3,16084 € | 790,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,01840 € | 2.263,80 € |
| 1.500 | 2,94871 € | 4.423,07 € |
| 2.250 | 2,91380 € | 6.556,05 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |




