
AMC0311RQDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC0311RQDWVRQ1TR-ND - Tape & Reel (TR) 296-AMC0311RQDWVRQ1CT-ND - Cut Tape (CT) 296-AMC0311RQDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0311RQDWVRQ1 |
Description | IC ISOL AMP 1 CIRCUIT 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC0311RQDWVRQ1 Models |
Category | Current - Output / Channel 11 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Single-Ended | Mounting Type Surface Mount |
Current - Input Bias 3 nA | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Input Offset 150 µV | Supplier Device Package 8-SOIC |
Current - Supply 4.8mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,55000 € | 35,50 € |
| 25 | 3,27480 € | 81,87 € |
| 100 | 2,97250 € | 297,25 € |
| 250 | 2,84564 € | 711,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,32997 € | 2.329,97 € |
| 2.000 | 2,27727 € | 4.554,54 € |
| 3.000 | 2,25089 € | 6.752,67 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |



