
AMC0106M25DENR | |
|---|---|
DigiKey Part Number | 296-AMC0106M25DENRTR-ND - Tape & Reel (TR) 296-AMC0106M25DENRCT-ND - Cut Tape (CT) 296-AMC0106M25DENRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0106M25DENR |
Description | IC DAS/ADC/DAC SPECIAL 8-VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC 16 b 78k Serial 8-VSON (3.5x2.7) |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V, 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type ADC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-VDFN Exposed Pad |
Resolution (Bits) 16 b | Supplier Device Package 8-VSON (3.5x2.7) |
Sampling Rate (Per Second) 78k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,52900 € | 25,29 € |
| 25 | 2,32320 € | 58,08 € |
| 100 | 2,09700 € | 209,70 € |
| 250 | 1,98924 € | 497,31 € |
| 500 | 1,97532 € | 987,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,13205 € | 5.660,25 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

