
AM6754AKGHIAMWR | |
|---|---|
DigiKey Part Number | 296-AM6754AKGHIAMWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM6754AKGHIAMWR |
Description | ARMCORTEX-A53 SOC WITH TRIPLE DI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1.4GHz 594-FCBGA (18x18) |
Datasheet | Datasheet |
EDA/CAD Models | AM6754AKGHIAMWR Models |
Category | Display & Interface Controllers LVDS, MIPICSI2, OLDI |
Manufacturer Texas Instruments | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 (1), USB 3.1 (1) |
Packaging Tape & Reel (TR) | Voltage - I/O 1.1V, 1.2V, 1.35V, 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A53 | Security Features 3DES, AES, DRBG TRNG, MD5, PKA, SHA1, SHA2 |
Number of Cores/Bus Width 4 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.4GHz | Package / Case 594-BFBGA, FCBGA |
Co-Processors/DSP ARM® Cortex®-R5F, C7x, GPU | Supplier Device Package 594-FCBGA (18x18) |
RAM Controllers LPDDR4 | Additional Interfaces CANbus, DMA, EBI/EMI, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,43246 € | 25.216,23 € |
| Unit Price without VAT: | 50,43246 € |
|---|---|
| Unit Price with VAT: | 60,01463 € |

