
AM6412BKCGHAALVR | |
|---|---|
DigiKey Part Number | 296-AM6412BKCGHAALVRTR-ND - Tape & Reel (TR) 296-AM6412BKCGHAALVRCT-ND - Cut Tape (CT) 296-AM6412BKCGHAALVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM6412BKCGHAALVR |
Description | DUAL-CORE 64-BIT ARM CORTEX-A53, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 2 Core, 64-Bit 800MHz 441-FCBGA (17.2x17.2) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Texas Instruments | Ethernet 10/100 Mbps (2), 10/100/1000 Mbps (2) |
Series | USB USB 3.1 (1) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - I/O 1.1V, 1.2V, 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A53 | Security Features 3DES, AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA-1/2 |
Number of Cores/Bus Width 2 Core, 64-Bit | Mounting Type Surface Mount |
Speed 800MHz | Package / Case 441-BFBGA, FCBGA |
Co-Processors/DSP ARM® Cortex®-M4F, ARM® Cortex®-R5F, Multimedia; NEON™ SIMD, PRU-ICSS | Supplier Device Package 441-FCBGA (17.2x17.2) |
RAM Controllers DDR4, LPDDR4 | Additional Interfaces CANbus, DMA, GPIO, I2C, MMC/SD, PCIe, QSPI, SPI, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 € | 14,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,40690 € | 6.703,45 € |
| Unit Price without VAT: | 14,79000 € |
|---|---|
| Unit Price with VAT: | 17,60010 € |

