ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 800MHz 484-FCCSP (18x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM62A34ASMSIANFRQ1

DigiKey Part Number
296-AM62A34ASMSIANFRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM62A34ASMSIANFRQ1
Description
AUTOMOTIVE 1 TOPS VISION SOC WIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 800MHz 484-FCCSP (18x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
800MHz
Co-Processors/DSP
ARM® Cortex®-R5F, Multimedia; NEON
RAM Controllers
DDR4, LPDDR4
Graphics Acceleration
No
Display & Interface Controllers
MIPI-CSI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.1V, 1.2V, 1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Security Features
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Mounting Type
Surface Mount
Package / Case
484-LFBGA, FCCSPBGA
Supplier Device Package
484-FCCSP (18x18)
Additional Interfaces
CANbus, DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50024,77120 €12.385,60 €
Manufacturers Standard Package
Unit Price without VAT:24,77120 €
Unit Price with VAT:29,47773 €