
AM6251ASGGHAALWR | |
|---|---|
DigiKey Part Number | 296-AM6251ASGGHAALWRTR-ND - Tape & Reel (TR) 296-AM6251ASGGHAALWRCT-ND - Cut Tape (CT) 296-AM6251ASGGHAALWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM6251ASGGHAALWR |
Description | HUMAN-MACHINE-INTERACTION SOC WI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 1 Core, 64-Bit 1GHz 425-FCCSP (13x13) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LVDS, MIPI/CSI, MIPI-DPI, OLDI |
Manufacturer Texas Instruments | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 (2) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - I/O 1.1V, 1.2V, 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A53 | Security Features AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS |
Number of Cores/Bus Width 1 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1GHz | Package / Case 425-VFBGA, FCCSPBGA |
Co-Processors/DSP ARM® Cortex®-M4F | Supplier Device Package 425-FCCSP (13x13) |
RAM Controllers DDR4, LPDDR4 | Additional Interfaces DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,99000 € | 17,99 € |
| 10 | 14,36600 € | 143,66 € |
| 25 | 13,46080 € | 336,52 € |
| 100 | 12,51320 € | 1.251,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,47014 € | 11.470,14 € |
| Unit Price without VAT: | 17,99000 € |
|---|---|
| Unit Price with VAT: | 21,40810 € |

