
AM6232ATCGHAALW | |
|---|---|
DigiKey Part Number | 296-AM6232ATCGHAALW-ND |
Manufacturer | |
Manufacturer Product Number | AM6232ATCGHAALW |
Description | INTERNET OF THINGS (IOT) AND GAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 2 Core, 64-Bit 1.4GHz 425-FCCSP (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | AM6232ATCGHAALW Models |
Category | Display & Interface Controllers LVDS, MIPI/CSI, MIPI-DPI, OLDI |
Manufacturer Texas Instruments | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 (2) |
Packaging Tray | Voltage - I/O 1.1V, 1.2V, 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A53 | Security Features AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS |
Number of Cores/Bus Width 2 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.4GHz | Package / Case 425-VFBGA, FCCSPBGA |
Co-Processors/DSP ARM® Cortex®-M4F | Supplier Device Package 425-FCCSP (13x13) |
RAM Controllers DDR4, LPDDR4 | Additional Interfaces DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,06000 € | 20,06 € |
| 10 | 16,07000 € | 160,70 € |
| 25 | 15,07400 € | 376,85 € |
| 119 | 13,87042 € | 1.650,58 € |
| 357 | 13,28938 € | 4.744,31 € |
| 595 | 13,07455 € | 7.779,36 € |
| Unit Price without VAT: | 20,06000 € |
|---|---|
| Unit Price with VAT: | 23,87140 € |

