
AM6231AKGGHHALW | |
|---|---|
DigiKey Part Number | 296-AM6231AKGGHHALW-ND |
Manufacturer | |
Manufacturer Product Number | AM6231AKGGHHALW |
Description | INTERNET OF THINGS (IOT) AND GAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 1 Core, 64-Bit 800MHz 425-FCCSP (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | AM6231AKGGHHALW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | ARM® Cortex®-M4F | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LVDS, MIPI/CSI, MIPI-DPI, OLDI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.1V, 1.2V, 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS | |
Mounting Type | Surface Mount | |
Package / Case | 425-VFBGA, FCCSPBGA | |
Supplier Device Package | 425-FCCSP (13x13) | |
Additional Interfaces | DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,65000 € | 14,65 € |
| 10 | 11,61100 € | 116,11 € |
| 25 | 10,85400 € | 271,35 € |
| 119 | 9,93765 € | 1.182,58 € |
| 357 | 9,49549 € | 3.389,89 € |
| 595 | 9,33200 € | 5.552,54 € |
| Unit Price without VAT: | 14,65000 € |
|---|---|
| Unit Price with VAT: | 17,43350 € |

