ARM® Cortex®-A15 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.5GHz 760-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM5748ABZXA

DigiKey Part Number
296-AM5748ABZXA-ND
Manufacturer
Manufacturer Product Number
AM5748ABZXA
Description
IC MPU SITARA 1.5GHZ 760FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A15 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.5GHz 760-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
AM5748ABZXA Models
Product Attributes
Filter Similar Products
Category
Ethernet
GbE (2)
Manufacturer
Texas Instruments
SATA
SATA 3Gbps (1)
Series
USB
USB 2.0 (2), USB 3.0 (2)
Packaging
Tray
Voltage - I/O
1.35V, 1.5V, 1.8V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TJ)
Core Processor
ARM® Cortex®-A15
Security Features
ARM TZ, Boot Security, Cryptography, Secure JTAG, Secure RTC
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
1.5GHz
Package / Case
760-LFBGA, FCBGA
Co-Processors/DSP
ARM® Cortex®-M4, C66x
Supplier Device Package
760-FCBGA (23x23)
RAM Controllers
DDR3, DDR3L
Additional Interfaces
CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART
Graphics Acceleration
Yes
Base Product Number
Display & Interface Controllers
HDMI, LCD, Video
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
Tray
QuantityUnit PriceExt Price
6085,15600 €5.109,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,15600 €
Unit Price with VAT:101,33564 €