
AM5716AABCXQ1 | |
|---|---|
DigiKey Part Number | AM5716AABCXQ1-ND |
Manufacturer | |
Manufacturer Product Number | AM5716AABCXQ1 |
Description | IC MPU SITARA CORTEX-A15 760BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A15 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.5GHz 760-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | AM5716AABCXQ1 Models |
Category | SATA SATA 3Gbps (1) |
Manufacturer Texas Instruments | USB USB 2.0 (1), USB 3.0 (1) |
Series | Voltage - I/O 1.8V, 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Core Processor ARM® Cortex®-A15 | Qualification AEC-Q100 |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1.5GHz | Package / Case 760-BFBGA, FCBGA |
Co-Processors/DSP Multimedia; GPU, IPU, VFP | Supplier Device Package 760-FCBGA (23x23) |
RAM Controllers DDR3, SRAM | Additional Interfaces CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART |
Graphics Acceleration Yes | Base Product Number |
Ethernet 10/100/1000Mbps (1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 69,66983 € | 4.180,19 € |
| Unit Price without VAT: | 69,66983 € |
|---|---|
| Unit Price with VAT: | 82,90710 € |

