


AM5716AABCX | |
|---|---|
DigiKey Part Number | 296-47973-ND |
Manufacturer | |
Manufacturer Product Number | AM5716AABCX |
Description | IC MPU SITARA 1.5GHZ 760FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A15 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.5GHz 760-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | AM5716AABCX Models |
Category | Ethernet 10/100/1000Mbps (1) |
Manufacturer Texas Instruments | SATA SATA 3Gbps (1) |
Series | USB USB 2.0 (1), USB 3.0 (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 90°C (TJ) |
Core Processor ARM® Cortex®-A15 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 760-BFBGA, FCBGA |
Speed 1.5GHz | Supplier Device Package 760-FCBGA (23x23) |
Co-Processors/DSP Multimedia; GPU, IPU, VFP | Additional Interfaces CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART |
RAM Controllers DDR3, SRAM | Base Product Number |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,42000 € | 63,42 € |
| 10 | 52,67600 € | 526,76 € |
| Unit Price without VAT: | 63,42000 € |
|---|---|
| Unit Price with VAT: | 75,46980 € |

