



AM5706BCBDDEA | |
|---|---|
DigiKey Part Number | AM5706BCBDDEA-ND |
Manufacturer | |
Manufacturer Product Number | AM5706BCBDDEA |
Description | IC MPU SITARA 533MHZ 538FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A15 Microprocessor IC Sitara™ 1 Core, 32-Bit 533MHz 538-FCBGA (17x17) |
Datasheet | Datasheet |
Category | Display & Interface Controllers HDMI, Video |
Manufacturer Texas Instruments | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 (2), USB 3.0 (2) |
Packaging Tray | Voltage - I/O 1.35V, 1.5V, 1.8V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 90°C (TJ) |
Core Processor ARM® Cortex®-A15 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 538-LFBGA, FCBGA |
Speed 533MHz | Supplier Device Package 538-FCBGA (17x17) |
Co-Processors/DSP ARM® Cortex®-M4, C66x | Additional Interfaces CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART |
RAM Controllers DDR3, DDR3L | Base Product Number |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 40,45905 € | 3.398,56 € |
| Unit Price without VAT: | 40,45905 € |
|---|---|
| Unit Price with VAT: | 48,14627 € |

