


AM4378BZDN100 | |
|---|---|
DigiKey Part Number | 296-42757-ND |
Manufacturer | |
Manufacturer Product Number | AM4378BZDN100 |
Description | IC MPU SITARA 1.0GHZ 491NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.0GHz 491-NFBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | AM4378BZDN100 Models |
Category | Display & Interface Controllers TSC, WXGA |
Manufacturer Texas Instruments | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 90°C (TJ) |
Core Processor ARM® Cortex®-A9 | Security Features Crypto Accelerator |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1.0GHz | Package / Case 491-LFBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 491-NFBGA (17x17) |
RAM Controllers LPDDR2, DDR3, DDR3L | Additional Interfaces CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 12,52300 € | 1.127,07 € |
| Unit Price without VAT: | 12,52300 € |
|---|---|
| Unit Price with VAT: | 14,90237 € |


