ARM® Cortex®-A9 Microprocessor IC Sitara™ 1 Core, 32-Bit 800MHz 491-NFBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A9 Microprocessor IC Sitara™ 1 Core, 32-Bit 800MHz 491-NFBGA (17x17)
Enabling the next-generation of industrial robots

AM4376BZDNA80

DigiKey Part Number
296-42749-ND
Manufacturer
Manufacturer Product Number
AM4376BZDNA80
Description
IC MPU SITARA 800MHZ 491NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC Sitara™ 1 Core, 32-Bit 800MHz 491-NFBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
AM4376BZDNA80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
TSC, WXGA
Manufacturer
Texas Instruments
Ethernet
10/100/1000Mbps (2)
Series
USB
USB 2.0 + PHY (2)
Packaging
Tray
Voltage - I/O
1.8V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TJ)
Core Processor
ARM® Cortex®-A9
Security Features
Crypto Accelerator
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
800MHz
Package / Case
491-LFBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
491-NFBGA (17x17)
RAM Controllers
LPDDR2, DDR3, DDR3L
Additional Interfaces
CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART
Graphics Acceleration
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9011,42611 €1.028,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,42611 €
Unit Price with VAT:13,59707 €