


AM4372BZDNA80 | |
|---|---|
DigiKey Part Number | 296-45126-ND |
Manufacturer | |
Manufacturer Product Number | AM4372BZDNA80 |
Description | IC MPU SITARA 800MHZ 491NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC Sitara™ 1 Core, 32-Bit 800MHz 491-NFBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | AM4372BZDNA80 Models |
Category | Display & Interface Controllers TSC, WXGA |
Manufacturer Texas Instruments | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A9 | Security Features Crypto Accelerator |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 800MHz | Package / Case 491-LFBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 491-NFBGA (17x17) |
RAM Controllers LPDDR2, DDR3, DDR3L | Additional Interfaces CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,77000 € | 16,77 € |
| 10 | 13,35700 € | 133,57 € |
| 90 | 11,62667 € | 1.046,40 € |
| 180 | 11,26806 € | 2.028,25 € |
| 270 | 11,08844 € | 2.993,88 € |
| 540 | 10,82507 € | 5.845,54 € |
| Unit Price without VAT: | 16,77000 € |
|---|---|
| Unit Price with VAT: | 19,95630 € |



