
AM4372BZDN80 | |
|---|---|
DigiKey Part Number | AM4372BZDN80-ND |
Manufacturer | |
Manufacturer Product Number | AM4372BZDN80 |
Description | IC MPU SITARA 800MHZ 491NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC Sitara™ 1 Core, 32-Bit 800MHz 491-NFBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | AM4372BZDN80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR2, DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | TSC, WXGA | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Security Features | Crypto Accelerator | |
Mounting Type | Surface Mount | |
Package / Case | 491-LFBGA | |
Supplier Device Package | 491-NFBGA (17x17) | |
Additional Interfaces | CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 9,41989 € | 847,79 € |
| Unit Price without VAT: | 9,41989 € |
|---|---|
| Unit Price with VAT: | 11,20967 € |

