ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.2GHz 1031-FCBGA (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.2GHz 1031-FCBGA (25x25)
Enabling the next-generation of industrial robots

AM3894CCYGA120

DigiKey Part Number
296-43541-ND
Manufacturer
Manufacturer Product Number
AM3894CCYGA120
Description
IC MPU SITARA 1.2GHZ 1031FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.2GHz 1031-FCBGA (25x25)
Datasheet
 Datasheet
EDA/CAD Models
AM3894CCYGA120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
HDMI, HDVPSS
Manufacturer
Texas Instruments
Ethernet
10/100/1000Mbps (2)
Series
SATA
SATA 3Gbps (1)
Packaging
Tray
USB
USB 2.0 + PHY (2)
Part Status
Active
Voltage - I/O
1.8V, 3.3V
Core Processor
ARM® Cortex®-A8
Operating Temperature
-40°C ~ 105°C (TJ)
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
1.2GHz
Package / Case
1031-BFBGA, FCBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
1031-FCBGA (25x25)
RAM Controllers
DDR2, DDR3
Additional Interfaces
I2C, McASP, McBSP, SPI, SD/SDIO, UART
Graphics Acceleration
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1115,82000 €115,82 €
1097,68000 €976,80 €
4490,88795 €3.999,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,82000 €
Unit Price with VAT:137,82580 €