
AM3715CUS | |
|---|---|
DigiKey Part Number | 296-28407-ND |
Manufacturer | |
Manufacturer Product Number | AM3715CUS |
Description | IC MPU SITARA 800MHZ 423FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 800MHz 423-FCBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | AM3715CUS Models |
Category | Graphics Acceleration Yes |
Manufacturer Texas Instruments | Display & Interface Controllers LCD |
Series | USB USB 2.0 (4) |
Packaging Tray | Voltage - I/O 1.8V |
Part Status Active | Operating Temperature 0°C ~ 90°C (TJ) |
Core Processor ARM® Cortex®-A8 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 423-LFBGA, FCBGA |
Speed 800MHz | Supplier Device Package 423-FCBGA (16x16) |
Co-Processors/DSP Multimedia; NEON™ SIMD | Additional Interfaces HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART |
RAM Controllers SDRAM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 33,53567 € | 3.018,21 € |
| Unit Price without VAT: | 33,53567 € |
|---|---|
| Unit Price with VAT: | 39,90745 € |

