


AM3715CBP100 | |
|---|---|
DigiKey Part Number | 296-28245-ND |
Manufacturer | |
Manufacturer Product Number | AM3715CBP100 |
Description | IC MPU SITARA 1.0GHZ 515FCBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.0GHz 515-POP-FCBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AM3715CBP100 Models |
Category | Graphics Acceleration Yes |
Manufacturer Texas Instruments | Display & Interface Controllers LCD |
Series | USB USB 2.0 (4) |
Packaging Tray | Voltage - I/O 1.8V |
Part Status Not For New Designs | Operating Temperature 0°C ~ 90°C (TJ) |
Core Processor ARM® Cortex®-A8 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 515-WFBGA, FCBGA |
Speed 1.0GHz | Supplier Device Package 515-POP-FCBGA (12x12) |
Co-Processors/DSP Multimedia; NEON™ SIMD | Additional Interfaces HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART |
RAM Controllers SDRAM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 41,56238 € | 6.982,48 € |
| Unit Price without VAT: | 41,56238 € |
|---|---|
| Unit Price with VAT: | 49,45923 € |

