


AM3517AZER | |
|---|---|
DigiKey Part Number | 296-28243-ND |
Manufacturer | |
Manufacturer Product Number | AM3517AZER |
Description | IC MPU SITARA 600MHZ 484BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 600MHz 484-BGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | AM3517AZER Models |
Category | Display & Interface Controllers LCD |
Manufacturer Texas Instruments | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 (3), USB 2.0 + PHY (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 90°C (TJ) |
Core Processor ARM® Cortex®-A8 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 484-BBGA Exposed Pad |
Speed 600MHz | Supplier Device Package 484-BGA (23x23) |
Co-Processors/DSP Multimedia; NEON™ SIMD | Additional Interfaces CAN, HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART |
RAM Controllers LPDDR, DDR2 | Base Product Number |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 28,19650 € | 1.691,79 € |
| Unit Price without VAT: | 28,19650 € |
|---|---|
| Unit Price with VAT: | 33,55384 € |

