
AM3505AZERAC | |
|---|---|
DigiKey Part Number | AM3505AZERAC-ND |
Manufacturer | |
Manufacturer Product Number | AM3505AZERAC |
Description | IC MPU SITARA 600MHZ 484BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 600MHz 484-BGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | AM3505AZERAC Models |
Category | Display & Interface Controllers LCD |
Manufacturer Texas Instruments | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 (3), USB 2.0 + PHY (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A8 | Security Features Cryptography |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 600MHz | Package / Case 484-BBGA Exposed Pad |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 484-BGA (23x23) |
RAM Controllers LPDDR, DDR2 | Additional Interfaces CAN, HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 20,67400 € | 1.240,44 € |
| Unit Price without VAT: | 20,67400 € |
|---|---|
| Unit Price with VAT: | 24,60206 € |

