
AM3359BZCZD80 | |
|---|---|
DigiKey Part Number | 296-35873-5-ND |
Manufacturer | |
Manufacturer Product Number | AM3359BZCZD80 |
Description | IC MPU SITARA 800MHZ 324NFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 800MHz 324-NFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AM3359BZCZD80 Models |
Category | Display & Interface Controllers LCD, Touchscreen |
Manufacturer Texas Instruments | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tube | Voltage - I/O 1.8V, 3.3V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 90°C (TJ) |
Core Processor ARM® Cortex®-A8 | Security Features Cryptography, Random Number Generator |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 800MHz | Package / Case 324-LFBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 324-NFBGA (15x15) |
RAM Controllers LPDDR, DDR2, DDR3, DDR3L | Additional Interfaces CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 26,72286 € | 3.367,08 € |
| Unit Price without VAT: | 26,72286 € |
|---|---|
| Unit Price with VAT: | 31,80020 € |

